M83723/87A20399 L/C

Heilind Number:EDA346-092-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they ensure secure and efficient board-to-board connections. Offering 92 positions for comprehensive connectivity, they are ideal for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronic assemblies with these reliable and high-quality connectors.