M83723/87A2039N L/C

Heilind Number:EDA346-092-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-807

Detailed Description

Enhance connectivity in your PCB assembly with these Card Edge Connectors. Designed for secure and efficient board-to-board connections, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of precision-engineered copper alloy contacts, each boasting a current rating of 3 A, these connectors ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your design, accommodating up to 92 positions for versatile connectivity options. Their straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in these high-quality connectors to elevate the functionality of your electronic applications.