M83723/87A20416 L/C

Heilind Number:EDA346-092-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of .125 inches with .2-inch row spacing make them easy to integrate into your circuit designs. Trust in the quality and functionality of our Card Edge Connectors to streamline your electronic connections effectively.