M83723/87A20417 L/C

Heilind Number:EDA346-092-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a dual-row layout and 92 positions, they offer ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in diverse environments. Whether for industrial or commercial applications, our Card Edge Connectors deliver the efficiency and durability you need for seamless board-to-board connections. Elevate your connectivity standards with this essential component for your electronic projects.