M83723/87A20419 L/C

Heilind Number:EDA346-092-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient connections for your electronic components. The 92 positions and straight mount orientation offer versatility in your PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for demanding applications, these connectors are a must-have for any electronics project.