M83723/87A2041Y L/C

Heilind Number:EDA346-092-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer seamless integration onto your board. Boasting a high amperage rating of 3 A and a wide operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Whether you're a tech enthusiast or a professional, our Card Edge Connectors guarantee reliable and efficient connections within your setup. Elevate your PCB design with this essential component.