M83723/87A22126 L/C

Heilind Number:EDA346-092-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-204

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, they ensure reliable power transmission. The two rows of Copper Alloy contacts provide a secure and efficient connection, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 92 positions, these connectors offer ample space for a variety of applications. Suitable for straight mounting orientation on PCBs, they guarantee optimal functionality in diverse environments. With an operating temperature range of -40 to 105 °C, they are perfect for both standard and extreme conditions. Elevate your connectivity solutions with these essential components.