M83723/87A22127 L/C

Heilind Number:EDA346-092-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for precision and durability, these connectors boast a vibrant green hue and are crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage, they ensure reliable power transmission in any application. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for up to 92 positions. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Elevate your PCB connectivity game with this essential component.