M83723/87A22129 L/C

Heilind Number:EDA346-092-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal functionality, with a 3 A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of Copper Alloy, they ensure reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 92 positions offer ample connectivity options. Suitable for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components.