M83723/87A2212N L/C

Heilind Number:EDA346-092-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-258

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The dual-row configuration with 92 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the industrial and electronic sectors. Trust in their straight mount orientation for easy installation and secure performance. Elevate your connectivity solutions with these essential components.