M83723/87A2212Y L/C

Heilind Number:EDA346-092-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and 92 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Whether you're a DIY enthusiast or a professional electronics designer, our Card Edge Connectors are essential components for your projects. Upgrade your connectivity solutions today.