M83723/87A22196 L/C

Heilind Number:EDA346-092-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double row layout and a high number of positions (92), they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.