M83723/87A22197 L/C

Heilind Number:EDA346-092-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Crafted with precision, these connectors boast a high amperage of 3 A, making them ideal for efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a spacing of .2 inches, they offer seamless integration for 92 connections. Designed for straight mounting orientation, these connectors guarantee a secure fit every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile solution for various applications. Elevate your PCB assembly with these indispensable components, available in our comprehensive range of connectors.