M83723/87A22198 L/C

Heilind Number:EDA346-092-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-807

Detailed Description

Upgrade your connectivity game with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise placement. Perfect for board-to-board connections, these connectors support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of environments. Upgrade your PCB setup with these advanced Card Edge Connectors and experience seamless connectivity like never before.