M83723/87A22199 L/C

Heilind Number:EDA346-092-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually striking but also deliver exceptional performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, they ensure durability and reliability in all applications. Boasting a dual-row design with a total of 92 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise and efficient connections on your PCB. With a current rating of 3 A, they are suitable for various power and signal transmission tasks. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are ideal for use in diverse environments. Whether you're a DIY enthusiast or a professional in the electronics industry, our Card Edge Connectors are essential components for your projects. Upgrade your connectivity solutions today.