M83723/87A2219N L/C

Heilind Number:EDA346-092-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, they offer robust power transmission. Featuring two rows of 92 positions each, with a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for secure and high-speed board-to-board connections in your electronic designs.