M83723/87A22326 L/C

Heilind Number:EDA346-092-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-541-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a total of 92 positions spread across 2 rows, they offer ample room for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, even in demanding environments. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Explore our collection of connectors and elevate your PCB connectivity solutions.