M83723/87A22327 L/C

Heilind Number:EDA346-092-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors ensure both reliability and aesthetics. With a contact material of Copper Alloy, they guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 92 positions, these connectors support high-density PCB layouts. Their straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, they are suitable for various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.