M83723/87A22328 L/C

Heilind Number:EDA346-092-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-202

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 92 positions, they offer ample space for efficient data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity game with these high-performance Card Edge Connectors.