M83723/87A22329 L/C

Heilind Number:EDA346-092-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, they offer robust power delivery for your electronic applications. The two rows of copper alloy contacts, totaling 92 positions, provide ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial and commercial uses. Their .125-inch pitch and .2-inch row spacing allow for easy and secure integration into your PCB layout. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for efficient and dependable board-to-board connections. Trust in our quality products to meet your connectivity needs with excellence.