M83723/87A22556 L/C

Heilind Number:EDA346-092-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color, these connectors combine durability with a sleek aesthetic. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they meet stringent safety standards. Boasting two rows and 92 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Their straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for a wide range of applications, these connectors are a must-have for any PCB project.