M83723/87A22557 L/C

Heilind Number:EDA346-092-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors in a vibrant green hue, featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, these connectors boast two rows of Copper Alloy contacts, allowing for a reliable amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. The straight mount orientation and 92 positions ensure a secure fit, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Elevate your connectivity solutions with these high-quality connectors, essential for any electronic project.