M83723/87A22558 L/C

Heilind Number:EDA346-092-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-258

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they boast a vibrant green color and feature UL 94V-0 Thermoplastic Polyester housing for added safety. With a dual-row configuration and 92 positions, they offer ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're a professional in the field or an avid DIY enthusiast, these connectors are a must-have for your PCB projects. Elevate your connectivity game with ease and efficiency.