M83723/87A22559 L/C

Heilind Number:EDA346-092-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek Green design that adds a pop of color to your setup. Built for reliability, these connectors have a high amperage rating of 3 A, making them suitable for various applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each made of Copper Alloy, you can count on stable and secure connections. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Offering 92 positions in total, these connectors allow for ample connectivity options. Designed for straight mounting orientation, they are easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are reliable in diverse environments. Upgrade your setup with these high-quality Card Edge Connectors.