M83723/87A2255N L/C

Heilind Number:EDA346-092-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a sleek green exterior, these connectors offer high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 92 positions, they provide ample space for efficient PCB connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 in and row spacing of .2 in allow for precise assembly. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your connectivity solutions with this essential component.