M83723/87A2255Y L/C

Heilind Number:EDA346-092-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and reliability. Featuring a vibrant green color, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of Copper Alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your applications. Offering 92 positions in a straight mount orientation, they ensure efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.