M83723/87A24196 L/C

Heilind Number:EDA346-092-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also robust functionality, with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in various environments. With two rows and 92 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees secure and efficient data transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Designed for straight mounting orientation, they are versatile for different assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications in the electronics industry. Trust in their quality and performance to elevate your PCB connectivity needs.