M83723/87A24197 L/C

Heilind Number:EDA346-092-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 92 positions, these connectors offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for various environmental conditions. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Trust in their 3A amperage rating for efficient power delivery. Choose these connectors for a dependable and efficient connection solution on your PCBs.