M83723/87A24198 L/C

Heilind Number:EDA346-092-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they offer reliable power transmission. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, provides efficient signal routing. Suitable for board-to-board connections, these connectors offer 92 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your electronic assembly process.