346-092-555-858

Heilind Number:EDA346-092-555-858
Manufacturer:EDAC
Manufacturer Number:346-092-555-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-555-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. These connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer seamless integration for your connectivity needs. With a total of 92 positions, they provide ample room for multiple connections. Designed for straight mount orientation, they facilitate easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Upgrade your PCB setup with these top-of-the-line connectors, a must-have in any electronic assembly project.