M83723/87A2419Y L/C

Heilind Number:EDA346-092-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are both visually striking and functional, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 92 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors are designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors.