M83723/87A24436 L/C

Heilind Number:EDA346-092-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3 A, they ensure reliable power delivery. The copper alloy contact material guarantees efficient signal transmission, while the double-row design with 92 positions offers ample connectivity options. Boasting a straight mount orientation and a .125-inch pitch, they are easy to install on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to meet your connectivity needs effortlessly.