M83723/87A24437 L/C

Heilind Number:EDA346-092-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, featuring a sleek green design for easy identification. With a reliable amperage of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance. Boasting two rows and a total of 92 positions, they offer ample space for seamless PCB connection. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures from -40 to 105°C. Upgrade your connectivity solutions with this essential component.