M83723/87A24438 L/C

Heilind Number:EDA346-092-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are both visually striking and high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. With two rows and a total of 92 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.