M83723/87A24439 L/C

Heilind Number:EDA346-092-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3A amperage rating, they ensure efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. The connectors boast a 2-row configuration, with 92 positions for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, these connectors are essential for your projects. Upgrade your connectivity solutions today.