M83723/87A24576 L/C

Heilind Number:EDA346-092-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors not only stand out visually but also offer robust performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide 92 positions for efficient signal transmission. The straight mount orientation facilitates easy PCB installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connection solutions with this essential component.