M83723/87A24578 L/C

Heilind Number:EDA346-092-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-803

Detailed Description

Enhance your electronic connections with these durable Card Edge Connectors, designed for optimal performance in a variety of applications. Boasting a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both reliability and safety. With two rows of copper alloy contacts, each providing a high amperage of 3 A, they facilitate seamless board-to-board PCB connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for 92 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in diverse environments. Upgrade your connectivity solutions with these premium connectors, a must-have in any electronic setup.