M83723/87A24579 L/C

Heilind Number:EDA346-092-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With dual rows and a total of 92 positions, they provide ample space for your components. The Copper Alloy contacts offer efficient power transfer, with a 3A amperage rating for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for precise PCB assembly, while the straight mount orientation simplifies installation. Elevate your connectivity with these high-quality Card Edge Connectors.