M83723/87A2457N L/C

Heilind Number:EDA346-092-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-807

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable power delivery with an amperage rating of 3A. Perfect for intricate circuitry, they boast two rows of copper alloy contacts, providing a total of 92 positions with a .125-inch pitch. The straight mount orientation and .2-inch row spacing ensure seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Explore our range of PCB connectors for more innovative solutions.