M83723/87A2457Y L/C

Heilind Number:EDA346-092-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, offering a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With two rows and 92 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the realm of electronic connections. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.