M83723/87A24616 L/C

Heilind Number:EDA346-092-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-812

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for superior performance, they feature a vibrant green color and a compact form factor. With a current rating of 3 A, these connectors ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and safety. Boasting two rows of Copper Alloy contacts with a precise pitch of .125 inches, they offer efficient signal transmission. With a total of 92 positions, these connectors provide ample connectivity options. Designed for straight mounting orientation, they are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Elevate your PCB setup with these high-quality Card Edge Connectors.