M83723/87A24617 L/C

Heilind Number:EDA346-092-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-556-858

Detailed Description

Enhance connectivity within your electronic devices with our meticulously designed Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, making them ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they ensure seamless data transfer. Offering a total of 92 positions, they accommodate complex circuitry with ease. Their straight mount orientation facilitates hassle-free installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.