M83723/87A2461N L/C

Heilind Number:EDA346-092-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-202

Detailed Description

Elevate your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the two rows of 92 positions each offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation adds versatility, making them a must-have component for any electronics project. Trust in their quality and performance to elevate your connectivity solutions.