M83723/87G8037 L/C

Heilind Number:EDA346-092-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, these connectors not only provide efficient power delivery but also add a pop of color to your setup. With an amperage rating of 3A, they ensure reliable performance, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. Perfect for high-density applications, these connectors offer two rows of 92 positions each, allowing for multiple connections in a compact space. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Whether you need to establish board-to-board connections or connect peripherals, our Card Edge Connectors, with a right-angle mount orientation, are the ideal choice. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your electronic designs with these high-quality connectors, a must-have in any engineer's toolkit.