M83723/87G8039 L/C

Heilind Number:EDA346-092-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in electronic systems. Featuring a vibrant green color, these connectors are not just visually appealing but also ensure seamless power transfer with an amperage rating of 3A. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 92 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, ideal for board-to-board connections. Their right-angle mount orientation allows for flexible installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a perfect choice for various applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs, whether for prototyping or production.