M83723/87G803N L/C

Heilind Number:EDA346-092-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. With a dual-row configuration and a total of 92 positions, they offer ample connectivity options for your projects. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.