M83723/87G8986 L/C

Heilind Number:EDA346-092-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-802

Detailed Description

Enhance your PCB assembly with our Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row design with 92 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for convenience, these connectors boast a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.