M83723/87G8987 L/C

Heilind Number:EDA346-092-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-803

Detailed Description

Elevate your PCB connection with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable connectivity. With two rows of copper alloy contacts, each offering 92 positions at a pitch of .125 inches, precision and efficiency are guaranteed. The right angle mount orientation and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and dependable choice for your projects. Trust in our quality products to make seamless board-to-board connections in any setting.