M83723/87G8988 L/C

Heilind Number:EDA346-092-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-804

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for high-performance applications, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 92 positions, they offer ample opportunities for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating caters to power-hungry devices. A .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and consumer electronics projects. Their right-angle mount orientation offers flexibility in PCB layout design, making them a versatile choice for professionals in the field. Trust in their quality and performance to optimize connectivity in your designs.