M83723/87G8989 L/C

Heilind Number:EDA346-092-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double-row configuration and 92 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them suitable for a wide range of PCB layouts. Mountable at a right angle, they provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial environments. Upgrade your system with these high-performance connectors, essential for seamless board-to-board connections.